

CQ0603BRNPOYBN3R0 | |
---|---|
DigiKey Part Number | 13-CQ0603BRNPOYBN3R0TR-ND - Tape & Reel (TR) 13-CQ0603BRNPOYBN3R0CT-ND - Cut Tape (CT) 13-CQ0603BRNPOYBN3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPOYBN3R0 |
Description | CAP CER 3PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPOYBN3R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,16700 € | 1,67 € |
50 | 0,12260 € | 6,13 € |
100 | 0,10890 € | 10,89 € |
500 | 0,08568 € | 42,84 € |
1.000 | 0,07853 € | 78,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06782 € | 271,28 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |