


CQ0603ARNPO0BNR50 | |
|---|---|
DigiKey Part Number | 13-CQ0603ARNPO0BNR50TR-ND - Tape & Reel (TR) 13-CQ0603ARNPO0BNR50CT-ND - Cut Tape (CT) 13-CQ0603ARNPO0BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603ARNPO0BNR50 |
Description | CAP CER 0.5PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603ARNPO0BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13934 € | 69,67 € |
| 1.000 | 0,12897 € | 128,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11339 € | 453,56 € |
| 8.000 | 0,10761 € | 860,88 € |
| 12.000 | 0,10471 € | 1.256,52 € |
| 20.000 | 0,10150 € | 2.030,00 € |
| 28.000 | 0,09962 € | 2.789,36 € |
| 40.000 | 0,09781 € | 3.912,40 € |
| 48.000 | 0,09696 € | 4.654,08 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

