


CQ0402BRNPOYBN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPOYBN1R5TR-ND - Tape & Reel (TR) 13-CQ0402BRNPOYBN1R5CT-ND - Cut Tape (CT) 13-CQ0402BRNPOYBN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPOYBN1R5 |
Description | CAP CER 1.5PF 250V C0G/NPO 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPOYBN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,02806 € | 14,03 € |
| 1.000 | 0,02510 € | 25,10 € |
| 2.500 | 0,02198 € | 54,95 € |
| 5.000 | 0,02011 € | 100,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01856 € | 185,60 € |
| 20.000 | 0,01730 € | 346,00 € |
| 30.000 | 0,01666 € | 499,80 € |
| 50.000 | 0,01596 € | 798,00 € |
| 70.000 | 0,01555 € | 1.088,50 € |
| 100.000 | 0,01515 € | 1.515,00 € |
| 120.000 | 0,01497 € | 1.796,40 € |
| 240.000 | 0,01434 € | 3.441,60 € |
| 250.000 | 0,01430 € | 3.575,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

