


CQ0201CRNPO8BN3R3 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN3R3TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN3R3CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN3R3 |
Description | CAP CER 3.3PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03090 € | 15,45 € |
| 1.000 | 0,02770 € | 27,70 € |
| 2.500 | 0,02433 € | 60,83 € |
| 5.000 | 0,02230 € | 111,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01980 € | 297,00 € |
| 30.000 | 0,01858 € | 557,40 € |
| 45.000 | 0,01796 € | 808,20 € |
| 75.000 | 0,01728 € | 1.296,00 € |
| 105.000 | 0,01633 € | 1.714,65 € |
| 150.000 | 0,01572 € | 2.358,00 € |
| 375.000 | 0,01568 € | 5.880,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

