QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201ARNPO8BNR90

DigiKey Part Number
13-CQ0201ARNPO8BNR90TR-ND - Tape & Reel (TR)
13-CQ0201ARNPO8BNR90CT-ND - Cut Tape (CT)
13-CQ0201ARNPO8BNR90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201ARNPO8BNR90
Description
CAP CER 0.9PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201ARNPO8BNR90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05300 €0,53 €
500,03660 €1,83 €
1000,03170 €3,17 €
5000,02338 €11,69 €
1.0000,02082 €20,82 €
2.5000,01814 €45,35 €
5.0000,01653 €82,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01454 €218,10 €
30.0000,01356 €406,80 €
45.0000,01308 €588,60 €
75.0000,01254 €940,50 €
105.0000,01222 €1.283,10 €
150.0000,01192 €1.788,00 €
180.0000,01177 €2.118,60 €
360.0000,01129 €4.064,40 €
375.0000,01126 €4.222,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €