


CQ0201ARNPO8BNR80 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BNR80TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BNR80CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BNR80 |
Description | CAP CER 0.8PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BNR80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03340 € | 3,34 € |
| 500 | 0,02474 € | 12,37 € |
| 1.000 | 0,02207 € | 22,07 € |
| 2.500 | 0,01926 € | 48,15 € |
| 5.000 | 0,01756 € | 87,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01548 € | 232,20 € |
| 30.000 | 0,01446 € | 433,80 € |
| 45.000 | 0,01395 € | 627,75 € |
| 75.000 | 0,01338 € | 1.003,50 € |
| 105.000 | 0,01305 € | 1.370,25 € |
| 150.000 | 0,01273 € | 1.909,50 € |
| 180.000 | 0,01258 € | 2.264,40 € |
| 360.000 | 0,01208 € | 4.348,80 € |
| 375.000 | 0,01205 € | 4.518,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

