


CQ0201ARNPO8BNR60 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BNR60TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BNR60CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BNR60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BNR60 |
Description | CAP CER 0.6PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BNR60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04664 € | 23,32 € |
| 1.000 | 0,04219 € | 42,19 € |
| 2.500 | 0,03750 € | 93,75 € |
| 5.000 | 0,03468 € | 173,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03120 € | 468,00 € |
| 30.000 | 0,02949 € | 884,70 € |
| 45.000 | 0,02864 € | 1.288,80 € |
| 75.000 | 0,02769 € | 2.076,75 € |
| 105.000 | 0,02714 € | 2.849,70 € |
| 150.000 | 0,02661 € | 3.991,50 € |
| 180.000 | 0,02635 € | 4.743,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

