CC0402000000SB000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ0100500000SB000

DigiKey Part Number
13-CQ0100500000SB000-ND
Manufacturer
Manufacturer Product Number
CQ0100500000SB000
Description
KIT MLCC HI-FREQUENCY 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 25V Surface Mount, MLCC 42 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Case
Part Status
Active
Kit Type
Ceramic
Mounting Type
Surface Mount, MLCC
Voltage - Rated
25V
Tolerance
±0.05pF, ±0.1pF, ±0.25pF, ±5%
Applications
-
Features
High Q
Quantity
42 Pieces (Assorted Per Value)
Packages Included
01005 (0402 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
187,89000 €87,89 €
1078,59700 €785,97 €
Manufacturers Standard Package
Unit Price without VAT:87,89000 €
Unit Price with VAT:104,58910 €