
CFR3WSJT-73-200K | |
|---|---|
DigiKey Part Number | 13-CFR3WSJT-73-200KCT-ND - Cut Tape (CT) 13-CFR3WSJT-73-200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR3WSJT-73-200K |
Description | RES 200K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -500ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07200 € | 7,20 € |
| 250 | 0,06180 € | 15,45 € |
| 500 | 0,05540 € | 27,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04850 € | 48,50 € |
| 2.000 | 0,04401 € | 88,02 € |
| 3.000 | 0,04170 € | 125,10 € |
| 5.000 | 0,03909 € | 195,45 € |
| 7.000 | 0,03754 € | 262,78 € |
| 10.000 | 0,03602 € | 360,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

