Similar

CFR2WSJT-73-82K | |
|---|---|
DigiKey Part Number | 13-CFR2WSJT-73-82KCT-ND - Cut Tape (CT) 13-CFR2WSJT-73-82KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR2WSJT-73-82K |
Description | RES 82K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07220 € | 7,22 € |
| 250 | 0,06196 € | 15,49 € |
| 500 | 0,05554 € | 27,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04863 € | 48,63 € |
| 2.000 | 0,04413 € | 88,26 € |
| 3.000 | 0,04181 € | 125,43 € |
| 5.000 | 0,03919 € | 195,95 € |
| 7.000 | 0,03763 € | 263,41 € |
| 10.000 | 0,03610 € | 361,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


