CFR2WSJT-73-1K2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,03165 €
Datasheet
1.2 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR2WSJT-73-1K2

DigiKey Part Number
CFR2WSJT-73-1K2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR2WSJT-73-1K2
Description
RES 1.2K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±350ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR2WSJR-73-1K2YAGEO0CFR2WSJR-73-1K2-ND0,03165 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,03271 €163,55 €
Unit Price without VAT:0,03271 €
Unit Price with VAT:0,03892 €