CFR2WSJT-73-100R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 7.798
Unit Price: 0,27000 €
Datasheet
100 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR2WSJT-73-100R

DigiKey Part Number
CFR2WSJT-73-100R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR2WSJT-73-100R
Description
RES 100 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,03312 €165,60 €
Unit Price without VAT:0,03312 €
Unit Price with VAT:0,03941 €