
CFR2WSJT-73-100K | |
|---|---|
DigiKey Part Number | 13-CFR2WSJT-73-100KCT-ND - Cut Tape (CT) 13-CFR2WSJT-73-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR2WSJT-73-100K |
Description | RES 100K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -500ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07130 € | 7,13 € |
| 250 | 0,06120 € | 15,30 € |
| 500 | 0,05486 € | 27,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04803 € | 48,03 € |
| 2.000 | 0,04358 € | 87,16 € |
| 3.000 | 0,04129 € | 123,87 € |
| 5.000 | 0,03870 € | 193,50 € |
| 7.000 | 0,03716 € | 260,12 € |
| 10.000 | 0,03565 € | 356,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

