
CFR2WSJT-73-0R33 | |
|---|---|
DigiKey Part Number | 13-CFR2WSJT-73-0R33CT-ND - Cut Tape (CT) 13-CFR2WSJT-73-0R33TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR2WSJT-73-0R33 |
Description | RES 0.33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR2WSJT-73-0R33 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12080 € | 3,02 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09460 € | 9,46 € |
| 250 | 0,08144 € | 20,36 € |
| 500 | 0,07322 € | 36,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06428 € | 64,28 € |
| 2.000 | 0,05849 € | 116,98 € |
| 3.000 | 0,05552 € | 166,56 € |
| 5.000 | 0,05215 € | 260,75 € |
| 7.000 | 0,05015 € | 351,05 € |
| 10.000 | 0,04819 € | 481,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

