Similar

CFR2WSJR-73-68K | |
|---|---|
DigiKey Part Number | CFR2WSJR-73-68K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFR2WSJR-73-68K |
Description | RES 68K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR200J68K | TE Connectivity Passive Product | 0 | CFR200J68K-ND | 0,06003 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03165 € | 189,90 € |
| Unit Price without VAT: | 0,03165 € |
|---|---|
| Unit Price with VAT: | 0,03766 € |


