470 Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25SJT-52-470R

DigiKey Part Number
13-CFR25SJT-52-470RCT-ND - Cut Tape (CT)
13-CFR25SJT-52-470RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25SJT-52-470R
Description
RES 470 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,02160 €0,54 €
500,01860 €0,93 €
1000,01630 €1,63 €
2500,01380 €3,45 €
5000,01222 €6,11 €
1.0000,01088 €10,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,00848 €42,40 €
10.0000,00769 €76,90 €
15.0000,00728 €109,20 €
25.0000,00683 €170,75 €
35.0000,00655 €229,25 €
50.0000,00629 €314,50 €
60.0000,00616 €369,60 €
120.0000,00572 €686,40 €
125.0000,00569 €711,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €