
CFR1WSJT-52-2K2 | |
|---|---|
DigiKey Part Number | CFR1WSJT-52-2K2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR1WSJT-52-2K2 |
Description | RES 2.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01755 € | 87,75 € |
| Unit Price without VAT: | 0,01755 € |
|---|---|
| Unit Price with VAT: | 0,02088 € |

