
CFR-25JT-52-200R | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-200RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-200RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-200R |
Description | RES 200 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01760 € | 1,76 € |
| 250 | 0,01488 € | 3,72 € |
| 500 | 0,01318 € | 6,59 € |
| 1.000 | 0,01174 € | 11,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00916 € | 45,80 € |
| 10.000 | 0,00832 € | 83,20 € |
| 15.000 | 0,00788 € | 118,20 € |
| 25.000 | 0,00739 € | 184,75 € |
| 35.000 | 0,00710 € | 248,50 € |
| 50.000 | 0,00681 € | 340,50 € |
| 60.000 | 0,00667 € | 400,20 € |
| 120.000 | 0,00620 € | 744,00 € |
| 125.000 | 0,00618 € | 772,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

