
CFR-25JR-52-8M2 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-8M2TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-8M2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-8M2 |
Description | RES 8.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-8M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01624 € | 4,06 € |
| 500 | 0,01440 € | 7,20 € |
| 1.000 | 0,01283 € | 12,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00974 € | 48,70 € |
| 10.000 | 0,00884 € | 88,40 € |
| 15.000 | 0,00838 € | 125,70 € |
| 25.000 | 0,00787 € | 196,75 € |
| 35.000 | 0,00756 € | 264,60 € |
| 50.000 | 0,00725 € | 362,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

