
CFR-25JR-52-1K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-1KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-1K |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01870 € | 1,87 € |
| 250 | 0,01584 € | 3,96 € |
| 500 | 0,01404 € | 7,02 € |
| 1.000 | 0,01251 € | 12,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00977 € | 48,85 € |
| 10.000 | 0,00888 € | 88,80 € |
| 15.000 | 0,00841 € | 126,15 € |
| 25.000 | 0,00789 € | 197,25 € |
| 35.000 | 0,00758 € | 265,30 € |
| 50.000 | 0,00728 € | 364,00 € |
| 60.000 | 0,00713 € | 427,80 € |
| 120.000 | 0,00663 € | 795,60 € |
| 125.000 | 0,00661 € | 826,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

