100 Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-100R

DigiKey Part Number
13-CFR-25JR-52-100RTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-100R
Description
RES 100 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02440 €0,61 €
500,02120 €1,06 €
1000,01870 €1,87 €
2500,01584 €3,96 €
5000,01404 €7,02 €
1.0000,01251 €12,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00977 €48,85 €
10.0000,00888 €88,80 €
15.0000,00841 €126,15 €
25.0000,00789 €197,25 €
35.0000,00758 €265,30 €
50.0000,00728 €364,00 €
60.0000,00713 €427,80 €
120.0000,00663 €795,60 €
125.0000,00661 €826,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €