
CFR-25JB-52-1M8 | |
|---|---|
DigiKey Part Number | 1.8MQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-1M8 |
Description | RES 1.8M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-1M8 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JR-52-1M8 | YAGEO | 3.379 | 13-CFR-25JR-52-1M8CT-ND | 0,08000 € | Parametric Equivalent |
| CFR-25JT-52-1M8 | YAGEO | 100 | 13-CFR-25JT-52-1M8CT-ND | 0,08000 € | Parametric Equivalent |
| CF14JA1M80 | Stackpole Electronics Inc | 0 | CF14JA1M80-ND | 0,00739 € | Parametric Equivalent |
| CF14JT1M80 | Stackpole Electronics Inc | 5.256 | CF14JT1M80CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01840 € | 1,84 € |
| 250 | 0,01556 € | 3,89 € |
| 500 | 0,01382 € | 6,91 € |
| 1.000 | 0,01231 € | 12,31 € |
| 5.000 | 0,00961 € | 48,05 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



