Similar

CFR-12JR-52-2R7 | |
|---|---|
DigiKey Part Number | 2.7ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-2R7 |
Description | RES 2.7 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-2R7 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JB-52-2R7 | YAGEO | 8.840 | 2.7EBK-ND | 0,08000 € | Similar |
| CFR16J2R7 | TE Connectivity Passive Product | 0 | CFR16J2R7-ND | 0,01174 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00965 € | 48,25 € |
| Unit Price without VAT: | 0,00965 € |
|---|---|
| Unit Price with VAT: | 0,01148 € |



