
CFR-12JB-52-330K | |
|---|---|
DigiKey Part Number | 330KEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-330K |
Description | RES 330K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-330K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JT-52-330K | YAGEO | 4.561 | 13-CFR-12JT-52-330KCT-ND | 0,08000 € | Parametric Equivalent |
| CFR16J330K | TE Connectivity Passive Product | 8.905 | 1712-CFR16J330KCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01692 € | 4,23 € |
| 500 | 0,01500 € | 7,50 € |
| 1.000 | 0,01337 € | 13,37 € |
| 5.000 | 0,01047 € | 52,35 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



