


CC1812KKX7RDBB472 | |
|---|---|
DigiKey Part Number | 311-3650-2-ND - Tape & Reel (TR) 311-3650-1-ND - Cut Tape (CT) 311-3650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RDBB472 |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RDBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61800 € | 6,18 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,44130 € | 44,13 € |
| 500 | 0,37096 € | 185,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33258 € | 332,58 € |
| 2.000 | 0,31553 € | 631,06 € |
| 3.000 | 0,30699 € | 920,97 € |
| 5.000 | 0,29752 € | 1.487,60 € |
| 7.000 | 0,29199 € | 2.043,93 € |
| 10.000 | 0,28667 € | 2.866,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

