

CC1812JKX7RDBB102 | |
---|---|
DigiKey Part Number | 13-CC1812JKX7RDBB102TR-ND - Tape & Reel (TR) 13-CC1812JKX7RDBB102CT-ND - Cut Tape (CT) 13-CC1812JKX7RDBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKX7RDBB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31900 € | 3,19 € |
50 | 0,24140 € | 12,07 € |
100 | 0,21750 € | 21,75 € |
500 | 0,17734 € | 88,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,16490 € | 164,90 € |
2.000 | 0,15468 € | 309,36 € |
3.000 | 0,14956 € | 448,68 € |
5.000 | 0,14388 € | 719,40 € |
7.000 | 0,14005 € | 980,35 € |
10.000 | 0,13603 € | 1.360,30 € |
12.000 | 0,13581 € | 1.629,72 € |
24.000 | 0,13077 € | 3.138,48 € |
25.000 | 0,13050 € | 3.262,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |