311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1812JKNPOEBN151

DigiKey Part Number
13-CC1812JKNPOEBN151TR-ND - Tape & Reel (TR)
13-CC1812JKNPOEBN151CT-ND - Cut Tape (CT)
13-CC1812JKNPOEBN151DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CC1812JKNPOEBN151
Description
CAP CER 150PF 3KV C0G/NPO 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKNPOEBN151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,76000 €7,60 €
500,60140 €30,07 €
1000,55280 €55,28 €
5000,47024 €235,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44470 €444,70 €
2.0000,42369 €847,38 €
3.0000,41317 €1.239,51 €
5.0000,40150 €2.007,50 €
7.0000,39468 €2.762,76 €
10.0000,38812 €3.881,20 €
12.0000,38501 €4.620,12 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €