
CC1812JKNPOCBN821 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPOCBN821TR-ND - Tape & Reel (TR) 13-CC1812JKNPOCBN821CT-ND - Cut Tape (CT) 13-CC1812JKNPOCBN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOCBN821 |
Description | CAP CER 820PF 1KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOCBN821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80400 € | 8,04 € |
| 50 | 0,63700 € | 31,85 € |
| 100 | 0,58550 € | 58,55 € |
| 500 | 0,49838 € | 249,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44897 € | 448,97 € |
| 2.000 | 0,42784 € | 855,68 € |
| 3.000 | 0,41725 € | 1.251,75 € |
| 5.000 | 0,40552 € | 2.027,60 € |
| 7.000 | 0,39866 € | 2.790,62 € |
| 10.000 | 0,39206 € | 3.920,60 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

