Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CC1812JKNPOBBN332 | |
|---|---|
DigiKey Part Number | CC1812JKNPOBBN332-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOBBN332 |
Description | CAP CER 3300PF 500V C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOBBN332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18127A332JAT1A | KYOCERA AVX | 0 | 478-18127A332JAT1ATR-ND | 0,36765 € | Direct |
| 1812J5000332JCT | Knowles Syfer | 0 | 1812J5000332JCT-ND | 1,17820 € | Direct |
| 1812J5000332FCT | Knowles Syfer | 0 | 1812J5000332FCT-ND | 2,51038 € | Upgrade |
| 1812J5000332GCT | Knowles Syfer | 0 | 1812J5000332GCT-ND | 1,24612 € | Upgrade |
| 1812J6300332FCT | Knowles Syfer | 0 | 1812J6300332FCT-ND | 2,47434 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47350 € | 473,50 € |
| Unit Price without VAT: | 0,47350 € |
|---|---|
| Unit Price with VAT: | 0,56347 € |




