CC1812JKNPOBBN102 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,33192 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,24263 €

Direct


KEMET
In Stock: 5.334
Unit Price: 1,83000 €
Datasheet
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1812JKNPOBBN102

DigiKey Part Number
13-CC1812JKNPOBBN102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1812JKNPOBBN102
Description
CAP CER 1000PF 500V C0G/NPO 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKNPOBBN102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,79956 €799,56 €
Manufacturers Standard Package
Unit Price without VAT:0,79956 €
Unit Price with VAT:0,95148 €