


CC1808KKX7RDBB681 | |
|---|---|
DigiKey Part Number | 13-CC1808KKX7RDBB681TR-ND - Tape & Reel (TR) 13-CC1808KKX7RDBB681CT-ND - Cut Tape (CT) 13-CC1808KKX7RDBB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7RDBB681 |
Description | CAP CER 680PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7RDBB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1808KKX7REBB681 | YAGEO | 723 | 13-CC1808KKX7REBB681CT-ND | 0,83000 € | Upgrade |
| C1808C681KHRACTU | KEMET | 735 | 399-C1808C681KHRACTUCT-ND | 1,72000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,27640 € | 27,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19227 € | 384,54 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

