


CC1210MKX7R8BB475 | |
|---|---|
DigiKey Part Number | 311-3541-2-ND - Tape & Reel (TR) 311-3541-1-ND - Cut Tape (CT) 311-3541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R8BB475 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R8BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16960 € | 8,48 € |
| 100 | 0,15180 € | 15,18 € |
| 500 | 0,12144 € | 60,72 € |
| 1.000 | 0,11207 € | 112,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10438 € | 208,76 € |
| 4.000 | 0,09805 € | 392,20 € |
| 6.000 | 0,09488 € | 569,28 € |
| 10.000 | 0,09137 € | 913,70 € |
| 14.000 | 0,08931 € | 1.250,34 € |
| 20.000 | 0,08734 € | 1.746,80 € |
| 24.000 | 0,08640 € | 2.073,60 € |
| 48.000 | 0,08325 € | 3.996,00 € |
| 50.000 | 0,08308 € | 4.154,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

