


CC1210KKX7RYBB104 | |
|---|---|
DigiKey Part Number | 311-2044-2-ND - Tape & Reel (TR) 311-2044-1-ND - Cut Tape (CT) 311-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RYBB104 |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RYBB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21630 € | 21,63 € |
| 500 | 0,17614 € | 88,07 € |
| 1.000 | 0,16375 € | 163,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14845 € | 445,35 € |
| 6.000 | 0,14097 € | 845,82 € |
| 9.000 | 0,13621 € | 1.225,89 € |
| 15.000 | 0,13306 € | 1.995,90 € |
| 21.000 | 0,13063 € | 2.743,23 € |
| 30.000 | 0,12829 € | 3.848,70 € |
| 36.000 | 0,12719 € | 4.578,84 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

