


CC1210KKX7RDBB152 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7RDBB152TR-ND - Tape & Reel (TR) 13-CC1210KKX7RDBB152CT-ND - Cut Tape (CT) 13-CC1210KKX7RDBB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RDBB152 |
Description | CAP CER 1500PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RDBB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21610 € | 21,61 € |
| 500 | 0,17578 € | 87,89 € |
| 1.000 | 0,16331 € | 163,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14087 € | 422,61 € |
| 6.000 | 0,13369 € | 802,14 € |
| 9.000 | 0,13009 € | 1.170,81 € |
| 15.000 | 0,12611 € | 1.891,65 € |
| 21.000 | 0,12378 € | 2.599,38 € |
| 30.000 | 0,12154 € | 3.646,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

