


CC1210KKX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-4522-2-ND - Tape & Reel (TR) 311-4522-1-ND - Cut Tape (CT) 311-4522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16280 € | 16,28 € |
| 500 | 0,13076 € | 65,38 € |
| 1.000 | 0,12087 € | 120,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10582 € | 423,28 € |
| 8.000 | 0,09875 € | 790,00 € |
| 12.000 | 0,09746 € | 1.169,52 € |
| 20.000 | 0,09469 € | 1.893,80 € |
| 28.000 | 0,09290 € | 2.601,20 € |
| 40.000 | 0,09118 € | 3.647,20 € |
| 48.000 | 0,09036 € | 4.337,28 € |
| 96.000 | 0,08974 € | 8.615,04 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

