


CC1210KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-1514-2-ND - Tape & Reel (TR) 311-1514-1-ND - Cut Tape (CT) 311-1514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,12466 € | 62,33 € |
| 1.000 | 0,11511 € | 115,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10081 € | 403,24 € |
| 8.000 | 0,09549 € | 763,92 € |
| 12.000 | 0,09283 € | 1.113,96 € |
| 20.000 | 0,08570 € | 1.714,00 € |
| 28.000 | 0,08306 € | 2.325,68 € |
| 40.000 | 0,08291 € | 3.316,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

