Parametric Equivalent

CC1210KKNPOBBN821 | |
|---|---|
DigiKey Part Number | 13-CC1210KKNPOBBN821TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210KKNPOBBN821 |
Description | CAP CER 820PF 500V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKNPOBBN821 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107A821KAT2A | KYOCERA AVX | 1.868 | 478-KGM32ECG2H821KUCT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16969 € | 509,07 € |
| Unit Price without VAT: | 0,16969 € |
|---|---|
| Unit Price with VAT: | 0,20193 € |


