CC1210JKNPOBBN821 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,33291 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,10467 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,59081 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,10467 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,59081 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33291 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,35449 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,35449 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,25099 €
Datasheet
820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210JKNPOBBN821

DigiKey Part Number
CC1210JKNPOBBN821-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210JKNPOBBN821
Description
CAP CER 820PF 500V C0G/NPO 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210JKNPOBBN821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17182 €515,46 €
Manufacturers Standard Package
Unit Price without VAT:0,17182 €
Unit Price with VAT:0,20447 €