1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZPY5V6BB106

DigiKey Part Number
13-CC1206ZPY5V6BB106TR-ND - Tape & Reel (TR)
13-CC1206ZPY5V6BB106CT-ND - Cut Tape (CT)
13-CC1206ZPY5V6BB106DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CC1206ZPY5V6BB106
Description
CAP CER 10UF 10V Y5V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZPY5V6BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10300 €1,03 €
500,07340 €3,67 €
1000,06430 €6,43 €
5000,04928 €24,64 €
1.0000,04463 €44,63 €
2.5000,03973 €99,33 €
5.0000,03678 €183,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03314 €497,10 €
30.0000,02986 €895,80 €
45.0000,02974 €1.338,30 €
75.0000,02948 €2.211,00 €
105.0000,02890 €3.034,50 €
150.0000,02835 €4.252,50 €
180.0000,02808 €5.054,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €