CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZKY5V8BB106

DigiKey Part Number
311-3463-2-ND - Tape & Reel (TR)
311-3463-1-ND - Cut Tape (CT)
311-3463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZKY5V8BB106
Description
CAP CER 10UF 25V Y5V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZKY5V8BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17300 €1,73 €
500,12660 €6,33 €
1000,11250 €11,25 €
5000,08860 €44,30 €
1.0000,08125 €81,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07521 €150,42 €
4.0000,07024 €280,96 €
6.0000,06775 €406,50 €
10.0000,06499 €649,90 €
14.0000,06338 €887,32 €
20.0000,06183 €1.236,60 €
24.0000,06109 €1.466,16 €
48.0000,05862 €2.813,76 €
50.0000,05849 €2.924,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €