


CC1206MKX7RDBB102 | |
|---|---|
DigiKey Part Number | 311-4501-2-ND - Tape & Reel (TR) 311-4501-1-ND - Cut Tape (CT) 311-4501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7RDBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07530 € | 7,53 € |
| 500 | 0,05798 € | 28,99 € |
| 1.000 | 0,05265 € | 52,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04388 € | 131,64 € |
| 6.000 | 0,04081 € | 244,86 € |
| 9.000 | 0,03928 € | 353,52 € |
| 15.000 | 0,03758 € | 563,70 € |
| 21.000 | 0,03659 € | 768,39 € |
| 30.000 | 0,03563 € | 1.068,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

