

CC1206MKX5R8BB106 | |
---|---|
DigiKey Part Number | 311-1999-2-ND - Tape & Reel (TR) 311-1999-1-ND - Cut Tape (CT) 311-1999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R8BB106 |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R8BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22700 € | 2,27 € |
50 | 0,16920 € | 8,46 € |
100 | 0,15120 € | 15,12 € |
500 | 0,12106 € | 60,53 € |
1.000 | 0,11174 € | 111,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,10408 € | 208,16 € |
4.000 | 0,09777 € | 391,08 € |
6.000 | 0,09461 € | 567,66 € |
10.000 | 0,09074 € | 907,40 € |
14.000 | 0,08907 € | 1.246,98 € |
20.000 | 0,08710 € | 1.742,00 € |
24.000 | 0,08617 € | 2.068,08 € |
48.000 | 0,08303 € | 3.985,44 € |
50.000 | 0,08286 € | 4.143,00 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |