

CC1206MKX5R7BB226 | |
---|---|
DigiKey Part Number | 311-1997-2-ND - Tape & Reel (TR) 311-1997-1-ND - Cut Tape (CT) 311-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R7BB226 |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R7BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18200 € | 1,82 € |
50 | 0,13400 € | 6,70 € |
100 | 0,11910 € | 11,91 € |
500 | 0,09420 € | 47,10 € |
1.000 | 0,08652 € | 86,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,07801 € | 156,02 € |
4.000 | 0,07280 € | 291,20 € |
6.000 | 0,06931 € | 415,86 € |
10.000 | 0,06580 € | 658,00 € |
14.000 | 0,06558 € | 918,12 € |
20.000 | 0,06536 € | 1.307,20 € |
24.000 | 0,06525 € | 1.566,00 € |
48.000 | 0,06282 € | 3.015,36 € |
50.000 | 0,06268 € | 3.134,00 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |