


CC1206KKX7RDBB821 | |
|---|---|
DigiKey Part Number | 311-1975-2-ND - Tape & Reel (TR) 311-1975-1-ND - Cut Tape (CT) 311-1975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RDBB821 |
Description | CAP CER 820PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RDBB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20210 € | 20,21 € |
| 500 | 0,16366 € | 81,83 € |
| 1.000 | 0,15179 € | 151,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13062 € | 391,86 € |
| 6.000 | 0,12380 € | 742,80 € |
| 9.000 | 0,12039 € | 1.083,51 € |
| 15.000 | 0,11660 € | 1.749,00 € |
| 21.000 | 0,11439 € | 2.402,19 € |
| 30.000 | 0,11226 € | 3.367,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

