


CC1206KKX7RCBB821 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RCBB821TR-ND - Tape & Reel (TR) 13-CC1206KKX7RCBB821CT-ND - Cut Tape (CT) 13-CC1206KKX7RCBB821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB821 |
Description | CAP CER 820PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,07760 € | 7,76 € |
| 500 | 0,05986 € | 29,93 € |
| 1.000 | 0,05439 € | 54,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04537 € | 136,11 € |
| 6.000 | 0,04223 € | 253,38 € |
| 9.000 | 0,04066 € | 365,94 € |
| 15.000 | 0,03892 € | 583,80 € |
| 21.000 | 0,03790 € | 795,90 € |
| 30.000 | 0,03692 € | 1.107,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

