


CC1206KKX7R7BB824 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7R7BB824TR-ND - Tape & Reel (TR) 13-CC1206KKX7R7BB824CT-ND - Cut Tape (CT) 13-CC1206KKX7R7BB824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R7BB824 |
Description | CAP CER 0.82UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R7BB824 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10734 € | 53,67 € |
| 1.000 | 0,09882 € | 98,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08832 € | 264,96 € |
| 6.000 | 0,08318 € | 499,08 € |
| 9.000 | 0,08060 € | 725,40 € |
| 15.000 | 0,07775 € | 1.166,25 € |
| 21.000 | 0,07608 € | 1.597,68 € |
| 30.000 | 0,07448 € | 2.234,40 € |
| 36.000 | 0,07372 € | 2.653,92 € |
| 72.000 | 0,07190 € | 5.176,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

