


CC1206KKX5R9BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX5R9BB106TR-ND - Tape & Reel (TR) 13-CC1206KKX5R9BB106CT-ND - Cut Tape (CT) 13-CC1206KKX5R9BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R9BB106 |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R9BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16640 € | 8,32 € |
| 100 | 0,14870 € | 14,87 € |
| 500 | 0,11888 € | 59,44 € |
| 1.000 | 0,10968 € | 109,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08583 € | 171,66 € |
| 4.000 | 0,08506 € | 340,24 € |
| 6.000 | 0,08465 € | 507,90 € |
| 10.000 | 0,08420 € | 842,00 € |
| 14.000 | 0,08392 € | 1.174,88 € |
| 20.000 | 0,08365 € | 1.673,00 € |
| 24.000 | 0,08352 € | 2.004,48 € |
| 48.000 | 0,08131 € | 3.902,88 € |
| 50.000 | 0,08115 € | 4.057,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

