


CC1206KFX7RDBB102 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7RDBB102TR-ND - Tape & Reel (TR) 13-CC1206KFX7RDBB102CT-ND - Cut Tape (CT) 13-CC1206KFX7RDBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7RDBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07894 € | 39,47 € |
| 1.000 | 0,07217 € | 72,17 € |
| 2.500 | 0,06502 € | 162,55 € |
| 5.000 | 0,06073 € | 303,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05446 € | 544,60 € |
| 20.000 | 0,05169 € | 1.033,80 € |
| 30.000 | 0,05030 € | 1.509,00 € |
| 50.000 | 0,04876 € | 2.438,00 € |
| 70.000 | 0,04786 € | 3.350,20 € |
| 100.000 | 0,04700 € | 4.700,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

