820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOBBN821

DigiKey Part Number
13-CC1206JRNPOBBN821TR-ND - Tape & Reel (TR)
13-CC1206JRNPOBBN821CT-ND - Cut Tape (CT)
13-CC1206JRNPOBBN821DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CC1206JRNPOBBN821
Description
CAP CER 820PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOBBN821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09600 €0,96 €
500,06800 €3,40 €
1000,05970 €5,97 €
5000,04552 €22,76 €
1.0000,04116 €41,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03462 €138,48 €
8.0000,03220 €257,60 €
12.0000,03098 €371,76 €
20.0000,02964 €592,80 €
28.0000,02885 €807,80 €
40.0000,02810 €1.124,00 €
48.0000,02774 €1.331,52 €
96.0000,02653 €2.546,88 €
100.0000,02647 €2.647,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €