
CC1206JRNPOBBN150 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOBBN150TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN150CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN150 |
Description | CAP CER 15PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2H150JT | KYOCERA AVX | 3.950 | 478-KGM31BCG2H150JTCT-ND | 0,59000 € | Direct |
| C1206C150JBGACTU | KEMET | 3.088 | 399-C1206C150JBGACTUCT-ND | 0,89000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07050 € | 7,05 € |
| 500 | 0,05418 € | 27,09 € |
| 1.000 | 0,04912 € | 49,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03959 € | 158,36 € |
| 8.000 | 0,03692 € | 295,36 € |
| 12.000 | 0,03559 € | 427,08 € |
| 20.000 | 0,03411 € | 682,20 € |
| 28.000 | 0,03324 € | 930,72 € |
| 40.000 | 0,03241 € | 1.296,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

